Similar
Similar
Similar
Similar
Similar

75844-648-10LF | |
|---|---|
DigiKey Part Number | 75844-648-10LF-ND |
Manufacturer | |
Manufacturer Product Number | 75844-648-10LF |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 75844-648-10LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.095" (2.41mm) |
Packaging Bag | Overall Contact Length 0.425" (10.80mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Voltage Rating 110V |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0879140001 | Molex | 0 | 0879140001-ND | $0.73952 | Similar |
| HTSW-105-07-G-D | Samtec Inc. | 5,624 | SAM10538-ND | $0.83000 | Similar |
| HTSW-105-08-L-D | Samtec Inc. | 367 | HTSW-105-08-L-D-ND | $0.90000 | Similar |
| HTSW-105-23-L-D | Samtec Inc. | 65 | HTSW-105-23-L-D-ND | $0.98000 | Similar |
| HTSW-105-26-S-D | Samtec Inc. | 948 | HTSW-105-26-S-D-ND | $2.43000 | Similar |






