Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71918-050 | |
|---|---|
DigiKey Part Number | 71918-050-ND |
Manufacturer | |
Manufacturer Product Number | 71918-050 |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 71918-050 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Tube | Contact Length - Post 0.114" (2.90mm) |
Part Status Obsolete | Insulation Height 0.685" (17.40mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71918-050LF | Amphenol CS (FCI) | 376 | 609-71918-050LF-ND | $3.20000 | Direct |
| 09185506904 | HARTING | 258 | 1195-1753-ND | $5.04000 | Similar |
| 09185506912 | HARTING | 0 | 09185506912-ND | $7.16760 | Similar |
| 09185506922 | HARTING | 0 | 09185506922-ND | $6.69060 | Similar |
| 09185506924 | HARTING | 42 | 1195-4558-ND | $4.79000 | Similar |











