Parametric Equivalent

65039-021ELF | |
|---|---|
DigiKey Part Number | 65039-021ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65039-021ELF |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65039-021LF | Amphenol CS (FCI) | 1,000 | 609-2327-ND | $2.48000 | Parametric Equivalent |
| 2-86264-2 | TE Connectivity AMP Connectors | 0 | 17-2-86264-2-ND | $6.18115 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $1.08662 | $13,582.75 |



