
DAO3V3S300G40LF | |
|---|---|
DigiKey Part Number | 609-DAO3V3S300G40LF-ND |
Manufacturer | |
Manufacturer Product Number | DAO3V3S300G40LF |
Description | CONN D-SUB RCPT 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAO3V3S300G40LF Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Receptacle, Female Sockets and Male Pins | Backset Spacing 0.458" (11.64mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 1 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Dielectric Material Thermoplastic |
Contact Type Power | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.91420 | $791.42 |

