Direct
Direct

10143250-101LF | |
|---|---|
DigiKey Part Number | 609-10143250-101LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10143250-101LF |
Description | MINITEKPWR 5.70MM TERMINAL 30" G |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10143250-101LF Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10158070-101LF | Amphenol CS (FCI) | 106,120 | 609-10158070-101LFCT-ND | $1.09000 | Direct |
| 1720631311 | Molex | 34,747 | WM11207CT-ND | $1.72000 | Direct |



