Image for 10142963-306KLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10142963-306KLF

DigiKey Part Number
2266-10142963-306KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10142963-306KLF
Description
CONN MICROSPACE HDR-ASSY STS S
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
10142963-306KLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.256" (6.50mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Gold
Part Status
Discontinued at DigiKey
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 130°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
4A
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,720
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
340$1.05000$357.00