
10134160-2220LF | |
|---|---|
DigiKey Part Number | 609-10134160-2220LFTR-ND - Tape & Reel (TR) 609-10134160-2220LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10134160-2220LF |
Description | MINITEK PWR 3.0 REC TERM-AWG #20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 10134160-2220LF Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02100 | $0.21 |
| 25 | $0.02000 | $0.50 |
| 50 | $0.01920 | $0.96 |
| 100 | $0.01820 | $1.82 |
| 250 | $0.01708 | $4.27 |
| 500 | $0.01626 | $8.13 |
| 1,000 | $0.01547 | $15.47 |
| 2,500 | $0.01450 | $36.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01315 | $131.50 |
| 20,000 | $0.01252 | $250.40 |
| 30,000 | $0.01217 | $365.10 |
| 50,000 | $0.01173 | $586.50 |
| 70,000 | $0.01146 | $802.20 |
| 100,000 | $0.01117 | $1,117.00 |




















