10090097-P094LLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 4
Unit Price: $1.22000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $1.29736
Datasheet

Similar


EDAC Inc.
In Stock: 151
Unit Price: $2.23000
Datasheet

Similar


EDAC Inc.
In Stock: 185
Unit Price: $2.57000
Datasheet

Similar


EDAC Inc.
In Stock: 112
Unit Price: $1.92000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.36260
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.20060
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.57620
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.82040
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.34985
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $2.53600
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 1,401
Unit Price: $3.92000
Datasheet

Similar


WEC
In Stock: 1,000
Unit Price: $4.35000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.90778
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10090097-P094LLF

DigiKey Part Number
609-4002-ND
Manufacturer
Manufacturer Product Number
10090097-P094LLF
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
10090097-P094LLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Board Side (M3)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Current Rating (Amps)
5A per Contact
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents, Mounting Brackets
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D09P33E4GL00LFAmphenol CS (FCI)4D09P33E4GL00LF-ND$1.22000Direct
621-009-260-011EDAC Inc.0621-009-260-011-ND$1.29736Similar
621-009-260-012EDAC Inc.151621-009-260-012-ND$2.23000Similar
621-009-260-013EDAC Inc.185621-009-260-013-ND$2.57000Similar
621-009-260-042EDAC Inc.112621-009-260-042-ND$1.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes