
10042867-45MB10ELF | |
|---|---|
DigiKey Part Number | 609-1232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10042867-45MB10ELF |
Description | CONN FPC BOTTOM 45POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 45 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10042867-45MB10ELF Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 45 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.051" (1.30mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |

