
SST16A-800BW | |
|---|---|
DigiKey Part Number | 1655-2175-ND |
Manufacturer | |
Manufacturer Product Number | SST16A-800BW |
Description | TRIAC 800V 16A TO220AINS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220AIns |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A @ 50Hz |
Manufacturer SMC Diode Solutions | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220AIns |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.80000 | $3.80 |
| 10 | $2.48700 | $24.87 |
| 100 | $1.73790 | $173.79 |
| 500 | $1.41790 | $708.95 |
| 1,000 | $1.31512 | $1,315.12 |
| 2,000 | $1.22873 | $2,457.46 |
| 5,000 | $1.18425 | $5,921.25 |

