


RJE051660310 | |
|---|---|
DigiKey Part Number | RJE051660310-ND |
Manufacturer | |
Manufacturer Product Number | RJE051660310 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE051660310 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.70700 | $17.07 |
| 25 | $1.60000 | $40.00 |
| 50 | $1.52360 | $76.18 |
| 100 | $1.45080 | $145.08 |
| 250 | $1.35988 | $339.97 |
| 500 | $1.29496 | $647.48 |
| 1,200 | $1.21739 | $1,460.87 |
| 3,600 | $1.12664 | $4,055.90 |

