Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




FCC17A15SA410 | |
|---|---|
DigiKey Part Number | FCC17A15SA410-ND |
Manufacturer | |
Manufacturer Product Number | FCC17A15SA410 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17A15SA410 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Filter |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (4-40) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17A15SA410 | Amphenol CS (Commercial Products) | 154 | FCE17A15SA410-ND | $26.17000 | Similar |
| 09662127600 | HARTING | 0 | 09662127600-ND | $7.15020 | Similar |
| 09662136602 | HARTING | 0 | 09662136602-ND | $7.94640 | Similar |
| 09662137601 | HARTING | 0 | 09662137601-ND | $6.74050 | Similar |
| 09662137602 | HARTING | 0 | 09662137602-ND | $6.74050 | Similar |








