

98424-G52-40ALF | |
|---|---|
DigiKey Part Number | 609-2651-2-ND - Tape & Reel (TR) 609-2651-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 98424-G52-40ALF |
Description | CONN HEADER SMD 40POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-G52-40ALF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Cream |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V (AC/DC) |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $3.27400 | $32.74 |
| 100 | $2.78210 | $278.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.40243 | $1,921.94 |
| 1,600 | $2.28786 | $3,660.58 |
| 2,400 | $2.22340 | $5,336.16 |
| 4,000 | $2.14478 | $8,579.12 |





