

MA84740002LF | |
|---|---|
DigiKey Part Number | 2188-84740-002LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MA84740002LF |
Description | CONN ARRAY PLUG 400POS SMD GOLD |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MA84740002LF Models |
Category | Number of Rows 10 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Mated Stacking Heights 4mm, 6mm, 8mm |
Connector Type Array, Male Pins | Height Above Board 0.132" (3.35mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |


