Pin Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47792-003LF

DigiKey Part Number
609-47792-003LFTR-ND - Tape & Reel (TR)
609-47792-003LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
47792-003LF
Description
CONN PIN 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
47792-003LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,925
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.73000$7.30
25$0.68480$17.12
50$0.65180$32.59
100$0.62070$62.07
250$0.58176$145.44
500$0.55396$276.98
1,000$0.52750$527.50
2,500$0.49448$1,236.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.45553$3,644.24
16,000$0.43381$6,940.96
Manufacturers Standard Package