Similar

SLW29S-1C7LF | |
|---|---|
DigiKey Part Number | SLW29S-1C7LF-ND |
Manufacturer | |
Manufacturer Product Number | SLW29S-1C7LF |
Description | CONN FFC FPC VERT 29POS 1MM PCB |
Customer Reference | |
Detailed Description | 29 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW29S-1C7LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 29 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |


