95278-802B08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.58522
Datasheet

Similar


WEC
In Stock: 4,896
Unit Price: $1.05000
Datasheet

Similar


Molex
In Stock: 427
Unit Price: $2.08000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $15.87000
Datasheet
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-802B08

DigiKey Part Number
95278-802B08-ND
Manufacturer
Manufacturer Product Number
95278-802B08
Description
CONN HEADER SMD 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.315" (8.00mm)
Packaging
Tube
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Features
Pick and Place
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95278-802B08LFAmphenol CS (FCI)095278-802B08LF-ND$0.58522Direct
0015911080WEC4,8962266-15911080-23-ND$1.05000Similar
0879200830Molex427WM20572CT-ND$2.08000Similar
TSM-104-02-S-DV-ASamtec Inc.0TSM-104-02-S-DV-A-ND$15.87000Similar
Obsolete
This product is no longer manufactured. View Substitutes