Similar

SIP1X20-041BLF | |
|---|---|
DigiKey Part Number | SIP1X20-041BLF-ND |
Manufacturer | |
Manufacturer Product Number | SIP1X20-041BLF |
Description | CONN SOCKET SIP 20POS GOLD |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Features Closed Frame |
Series | Termination Solder |
Packaging Bag | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type SIP | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Positions or Pins (Grid) 20 (1 x 20) | Contact Material - Post Brass |
Pitch - Mating 0.100" (2.54mm) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 319-10-164-00-001000 | Mill-Max Manufacturing Corp. | 47 | ED90352-ND | $18.25000 | Similar |


