Direct

SFW20R-4STE1 | |
|---|---|
DigiKey Part Number | SFW20R-4STE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW20R-4STE1 |
Description | CONN FFC FPC TOP 20POS 1MM R/A |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.106" (2.70mm) |
Manufacturer Amphenol ICC (FCI) | Locking Feature Slide Lock |
Series | Cable End Type Notched |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin Alloy |
Flat Flex Type FFC, FPC | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Connector/Contact Type Contacts, Top | Features Zero Insertion Force (ZIF) |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Actuator Color Brown |
FFC, FCB Thickness 0.30mm, 0.33mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW20R-4STE1LF | Amphenol CS (FCI) | 692 | 609-1915-1-ND | $0.89000 | Direct |


