
SFW20R-2STAE1LF | |
|---|---|
DigiKey Part Number | SFW20R-2STAE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW20R-2STAE1LF |
Description | CONN FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW20R-2STAE1LF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Brown |
FFC, FCB Thickness 0.33mm | Actuator Color Black |
Height Above Board 0.106" (2.70mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53829 | $2,153.16 |

