SFW20R-1STGE5LF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.51455
Datasheet
20 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW20R-1STGE5LF

DigiKey Part Number
SFW20R-1STGE5LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW20R-1STGE5LF
Description
CONN FPC BOTTOM 20POS 1MM R/A
Customer Reference
Detailed Description
20 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW20R-1STGE5LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
100V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Brown
FFC, FCB Thickness
0.33mm
Actuator Color
Black
Height Above Board
0.106" (2.70mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW20R-1STGE1LFAmphenol CS (FCI)0SFW20R-1STGE1LF-ND$0.51455MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes