Direct
Similar
Similar
Similar
Similar

SFW18R-1STE1 | |
|---|---|
DigiKey Part Number | SFW18R-1STE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW18R-1STE1 |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.106" (2.70mm) |
Manufacturer Amphenol ICC (FCI) | Locking Feature Slide Lock |
Series | Cable End Type Straight, Tapered |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin Alloy |
Flat Flex Type FFC, FPC | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Connector/Contact Type Contacts, Bottom | Features Zero Insertion Force (ZIF) |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Housing Color Brown |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW18R-1STE1LF | Amphenol CS (FCI) | 4,305 | 609-1911-1-ND | $0.78000 | Direct |
| 0522071860 | Molex | 8,813 | WM10954CT-ND | $2.08000 | Similar |
| 1-84952-8 | TE Connectivity AMP Connectors | 2,981 | A100253TR-ND | $0.96000 | Similar |
| 68611814122 | Würth Elektronik | 111 | 732-2008-1-ND | $1.27000 | Similar |
| 68611814422 | Würth Elektronik | 746 | 732-2000-1-ND | $1.82000 | Similar |







