



SFV12R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4308-2-ND - Tape & Reel (TR) 609-4308-1-ND - Cut Tape (CT) 609-4308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV12R-2STE1HLF |
Description | CONN FFC FPC TOP 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV12R-2STE1HLF Models |
Category | Cable End Type Notched or Tabbed |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.41300 | $4.13 |
| 25 | $0.38680 | $9.67 |
| 50 | $0.36840 | $18.42 |
| 100 | $0.35080 | $35.08 |
| 250 | $0.32880 | $82.20 |
| 500 | $0.31310 | $156.55 |
| 1,000 | $0.29813 | $298.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27589 | $827.67 |
| 6,000 | $0.26272 | $1,576.32 |
| 9,000 | $0.25531 | $2,297.79 |
| 15,000 | $0.24628 | $3,694.20 |
| 21,000 | $0.24051 | $5,050.71 |
| 30,000 | $0.23453 | $7,035.90 |


