PHEC120P-S211LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $17.70767
Datasheet
Image for PHEC120P-S211LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHEC120P-S211LF

DigiKey Part Number
PHEC120P-S211LF-ND
Manufacturer
Manufacturer Product Number
PHEC120P-S211LF
Description
CONN PLUG 120POS VERT SOLDER
Customer Reference
Detailed Description
120 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
PHEC120P-S211LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
120
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes