HM2S27PE5100N9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $8.32406
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2S27PE5100N9

DigiKey Part Number
HM2S27PE5100N9-ND
Manufacturer
Manufacturer Product Number
HM2S27PE5100N9
Description
CONN RECEPT 2MM PRESS-FIT
Customer Reference
Detailed Description
Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Current Rating (Amps)
1.5 A
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2S27PE5100N9LFAmphenol CS (FCI)0HM2S27PE5100N9LF-ND$8.32406Direct
Obsolete
This product is no longer manufactured. View Substitutes