Direct

HM2S02PE5101N9 | |
|---|---|
DigiKey Part Number | HM2S02PE5101N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2S02PE5101N9 |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style B 25 | Voltage Rating 500V |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Upper and Lower Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2S02PE5101N9LF | Amphenol CS (FCI) | 0 | 609-2153-ND | $8.70486 | Direct |


