Direct

HM2R05PA5100L9 | |
|---|---|
DigiKey Part Number | HM2R05PA5100L9-ND |
Manufacturer | |
Manufacturer Product Number | HM2R05PA5100L9 |
Description | CONN RECEPT 58POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 58 (55 + 3 Power) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 51.2µin (1.30µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style M 11 | Voltage Rating 500V |
Number of Positions 58 (55 + 3 Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 55 | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R05PA5100L9LF | Amphenol CS (FCI) | 0 | HM2R05PA5100L9LF-ND | $3.61900 | Direct |


