Direct
Similar

HM2P71PNE125GF | |
|---|---|
DigiKey Part Number | HM2P71PNE125GF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P71PNE125GF |
Description | CONN HEADER 114POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 114 (95 + 19 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 + 1 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style B 19 | Voltage Rating 750Vrms |
Number of Positions 114 (95 + 19 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P71PNE125GFLF | Amphenol CS (FCI) | 0 | HM2P71PNE125GFLF-ND | $7.36058 | Direct |
| 17130952201 | HARTING | 6 | 1195-5280-ND | $11.61000 | Similar |



