
HM2P71PDS3A1N9LF | |
|---|---|
DigiKey Part Number | 609-HM2P71PDS3A1N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P71PDS3A1N9LF |
Description | CONN HARD METRIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P71PDS3A1N9LF Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Connector Usage Backplane |
Connector Type Header, Male Pins | Contact Finish Gold |
Connector Style B 19 | Current Rating (Amps) 1.5 A |
Number of Positions 133 (95 + 38 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | $3.37736 | $972.68 |

