
HLW32S-2C7LF | |
|---|---|
DigiKey Part Number | 609-HLW32S-2C7LF-ND |
Manufacturer | |
Manufacturer Product Number | HLW32S-2C7LF |
Description | CONN FFC FPC VERT 32POS 1MM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLW32S-2C7LF Models |
Category | Height Above Board 0.232" (5.90mm) |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Voltage Rating 100V |
Flat Flex Type FFC, FPC | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 1A |
Number of Positions 32 | Housing Color Black |
Pitch 0.039" (1.00mm) | Mating Cycles 30 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.33mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.27900 | $2.79 |
| 25 | $0.26120 | $6.53 |
| 50 | $0.24860 | $12.43 |
| 100 | $0.23680 | $23.68 |
| 250 | $0.22188 | $55.47 |
| 500 | $0.21128 | $105.64 |
| 1,470 | $0.19579 | $287.81 |
| 2,940 | $0.18644 | $548.13 |

