HFW23R-1STE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.26419
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,013
Unit Price: $2.45000
Datasheet
Image for HFW23R-1STE1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW23R-1STE1LF

DigiKey Part Number
HFW23R-1STE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW23R-1STE1LF
Description
CONN FFC FPC BOTTOM 23POS 1MM RA
Customer Reference
Detailed Description
23 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.075" (1.90mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight or Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Flat Flex Type
FFC, FPC
Voltage Rating
100V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
23
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFW23R-1STE1H1LFAmphenol CS (FCI)0HFW23R-1STE1H1LF-ND$0.26419Direct
2-84952-3TE Connectivity AMP Connectors1,013A101395CT-ND$2.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes