
HFW13S-2STAE1HLF | |
|---|---|
DigiKey Part Number | 609-HFW13S-2STAE1HLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW13S-2STAE1HLF |
Description | CONN FFC FPC VERT 13POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW13S-2STAE1HLF Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Amphenol ICC (FCI) | Height Above Board 0.209" (5.30mm) |
Series | Cable End Type Straight, Tapered |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 1A |
Number of Positions 13 | Contact Finish Thickness Flash |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30384 | $607.68 |

