HFW13R-1STAE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.33495
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.72244
Datasheet
Image for HFW13R-1STAE1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW13R-1STAE1LF

DigiKey Part Number
HFW13R-1STAE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW13R-1STAE1LF
Description
CONN FPC BOTTOM 13POS 1MM R/A
Customer Reference
Detailed Description
13 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW13R-1STAE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Part Status
Obsolete
Features
Solder Retention
Flat Flex Type
FPC
Voltage Rating
100V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
13
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFW13R-1STAE1H1LFAmphenol CS (FCI)0HFW13R-1STAE1H1LF-ND$0.33495Direct
1-84952-3TE Connectivity AMP Connectors01-84952-3-ND$0.72244Similar
Obsolete
This product is no longer manufactured. View Substitutes