
DWRT200PM1B616 | |
|---|---|
DigiKey Part Number | 609-DWRT200PM1B616-ND |
Manufacturer | |
Manufacturer Product Number | DWRT200PM1B616 |
Description | DWRT200PM1B616- MEZZANINE PLUG 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Pins Through Hole Black Drawer |
Datasheet | Datasheet |
Category | Number of Columns 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Screw |
Packaging Tray | Contact Layout, Typical 2 Power |
Part Status Active | Features Board Guide |
Connector Usage Backplane | Contact Finish Silver |
Connector Type Header, Male Pins | Contact Finish Thickness 200.0µin (5.08µm) |
Connector Style Drawer | Color Black |
Number of Positions 2 | Current Rating (Amps) 60A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.289" (7.35mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | $7.72236 | $556.01 |

