Similar
Similar
Similar
Similar

DIP328-011BLF | |
|---|---|
DigiKey Part Number | DIP328-011BLF-ND |
Manufacturer | |
Manufacturer Product Number | DIP328-011BLF |
Description | CONN IC DIP SOCKET 28POS GOLD |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Bag | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Positions or Pins (Grid) 28 (2 x 14) | Contact Material - Post Brass |
Pitch - Mating 0.100" (2.54mm) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 612-43-328-41-003000 | Mill-Max Manufacturing Corp. | 0 | 612-43-328-41-003000-ND | $20.87464 | Similar |
| 612-43-328-41-004000 | Mill-Max Manufacturing Corp. | 0 | 612-43-328-41-004000-ND | $21.47839 | Similar |
| 612-93-328-41-003000 | Mill-Max Manufacturing Corp. | 0 | 612-93-328-41-003000-ND | $20.87464 | Similar |
| 612-93-328-41-004000 | Mill-Max Manufacturing Corp. | 0 | 612-93-328-41-004000-ND | $20.37554 | Similar |

