Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DIP324-001BLF | |
|---|---|
DigiKey Part Number | DIP324-001BLF-ND |
Manufacturer | |
Manufacturer Product Number | DIP324-001BLF |
Description | CONN IC DIP SOCKET 24POS GOLD |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Bag | Pitch - Post 0.100" (2.54mm) |
Part Status Obsolete | Contact Finish - Post Tin |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Positions or Pins (Grid) 24 (2 x 12) | Contact Material - Post Brass |
Pitch - Mating 0.100" (2.54mm) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-13-324-41-001000 | Mill-Max Manufacturing Corp. | 489 | ED56243-ND | $6.02000 | Direct |
| 110-87-324-41-001101 | Preci-Dip | 1,796 | 1212-1013-ND | $1.86000 | Direct |
| 110-41-324-41-001000 | Mill-Max Manufacturing Corp. | 65 | 110-41-324-41-001000-ND | $15.96000 | Similar |
| 110-43-324-41-001000 | Mill-Max Manufacturing Corp. | 1,830 | ED90037-ND | $3.82000 | Similar |
| 110-44-324-41-001000 | Mill-Max Manufacturing Corp. | 251 | ED90053-ND | $2.28000 | Similar |









