DEPO09S565MGTLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 738
Unit Price: $5.64000
Datasheet
Image for DEPO09S565MGTLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEPO09S565MGTLF

DigiKey Part Number
DEPO09S565MGTLF-ND
Manufacturer
Manufacturer Product Number
DEPO09S565MGTLF
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold, GXT™
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Mounting Brackets
Number of Positions
Voltage Rating
300V
Number of Rows
2
Dielectric Material
Thermoplastic
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-106505-2TE Connectivity AMP Connectors738A104898-ND$5.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes