Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAP15P564TXLF | |
|---|---|
DigiKey Part Number | DAP15P564TXLF-ND |
Manufacturer | |
Manufacturer Product Number | DAP15P564TXLF |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717DA15P1AON | Amphenol CS (Commercial Products) | 0 | L717DA15P1AON-ND | $5.48410 | Similar |
| L717DA15P1BON | Amphenol CS (Commercial Products) | 0 | L717DA15P1BON-ND | $5.48410 | Similar |
| L717DA15PAM4 | Amphenol CS (Commercial Products) | 0 | L717DA15PAM4-ND | $5.90265 | Similar |
| L717DAH15P1AON | Amphenol CS (Commercial Products) | 0 | L717DAH15P1AON-ND | $5.91145 | Similar |
| L717DFA15P1AON | Amphenol CS (Commercial Products) | 0 | L717DFA15P1AON-ND | $6.91720 | Similar |





