D50S82C6GV00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $8.75558
Datasheet
Image for D50S82C6GV00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50S82C6GV00

DigiKey Part Number
D50S82C6GV00-ND
Manufacturer
Manufacturer Product Number
D50S82C6GV00
Description
CONN D-SUB RCPT 50POS R/A PRESS
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Board Guide
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
5 (DD, D)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D50S82C6GV00LFAmphenol CS (FCI)0D50S82C6GV00LF-ND$8.75558Direct
Obsolete
This product is no longer manufactured. View Substitutes