Image for D25P81C6GX00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25P81C6GX00

DigiKey Part Number
D25P81C6GX00-ND
Manufacturer
Manufacturer Product Number
D25P81C6GX00
Description
CONN D-SUB PLG 25P R/A PRESS-FIT
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.409" (10.40mm)
Connector Type
Plug, Male Pins
Features
Board Guide, Grounding Indents
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Press-Fit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.