Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D09S13A6RV09LF | |
|---|---|
DigiKey Part Number | D09S13A6RV09LF-ND |
Manufacturer | |
Manufacturer Product Number | D09S13A6RV09LF |
Description | CONN DSUB RCPT 9P R/A SLDR PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S13A6RV09LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Guide, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661126603 | HARTING | 161 | 1195-2510-ND | $6.34000 | Similar |
| 09661127603 | HARTING | 0 | 1195-7837-ND | $6.09000 | Similar |
| 09661136603 | HARTING | 0 | 09661136603-ND | $6.45660 | Similar |
| 09661137603 | HARTING | 0 | 09661137603-ND | $6.20010 | Similar |
| 09661566613 | HARTING | 0 | 09661566613-ND | $5.68390 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $2.27689 | $819.68 |
















