Image for BTFW16P-3SBTE1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTFW16P-3SBTE1LF

DigiKey Part Number
BTFW16P-3SBTE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTFW16P-3SBTE1LF
Description
CONN PLUG 16POS SMD TIN
Customer Reference
Detailed Description
16 Position Connector Plug, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Board Guide, Solder Retention
Part Status
Obsolete
Contact Finish
Tin
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.295" (7.50mm)
Number of Positions
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.