Direct

BTFW14P-3SSTE1LF | |
|---|---|
DigiKey Part Number | 609-2469-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW14P-3SSTE1LF |
Description | CONN PLUG 14POS SMD TIN |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
EDA/CAD Models | BTFW14P-3SSTE1LF Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Obsolete | Contact Finish Tin |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.295" (7.50mm) |
Number of Positions 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTFW14P-3SSTE4LF | Amphenol CS (FCI) | 2,964 | 609-BTFW14P-3SSTE4LFCT-ND | $1.30000 | Direct |



