Direct
Similar
Similar
Similar
Similar
Similar

98401-101A26 | |
|---|---|
DigiKey Part Number | 98401-101A26-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 98401-101A26 |
Description | CONN HEADER SMD 26POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.084" (2.14mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015911263 | WEC | 2,475 | 2266-15911263-23-ND | $3.83000 | Direct |
| 0015910260 | Molex | 0 | 0015910260-ND | $2.94145 | Similar |
| 0015913260 | WEC | 3,219 | 2266-15913260-23-ND | $6.36000 | Similar |
| 0015915269 | Molex | 0 | 0015915269-ND | $2.58256 | Similar |
| GBC13DABN-M30 | Sullins Connector Solutions | 821 | S2351E-13-ND | $2.39000 | Similar |










