Direct
Similar
Similar
Similar

98400-102A | |
|---|---|
DigiKey Part Number | 98400-102A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 98400-102A |
Description | CONN HEADER SMD 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.232" (5.90mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded 7 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 98400-102ALF | Amphenol CS (FCI) | 0 | 98400-102ALF-ND | $0.66774 | Direct |
| 0878980824 | Molex | 0 | 0878980824-ND | $1.21258 | Similar |
| 0878980826 | Molex | 2,790 | WM14828-ND | $2.00000 | Similar |
| 0878980866 | Molex | 0 | 0878980866-ND | $1.39448 | Similar |





