Similar
Similar
Similar
Similar

95278-401B14 | |
|---|---|
DigiKey Part Number | 95278-401B14-ND |
Manufacturer | |
Manufacturer Product Number | 95278-401B14 |
Description | CONN HEADER SMD 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.232" (5.90mm) |
Packaging Tube | Insulation Height 0.100" (2.54mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin-Lead |
Contact Type Male Pin | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC07DABN-M30 | Sullins Connector Solutions | 0 | S2351E-07-ND | $1.47000 | Similar |
| M20-8760742 | Harwin Inc. | 1,633 | M20-8760742-ND | $0.92000 | Similar |
| TSM-107-01-T-DV | Samtec Inc. | 1,302 | SAM10810-ND | $1.55000 | Similar |
| TSM-107-01-T-DV-P | Samtec Inc. | 926 | TSM-107-01-T-DV-P-ND | $1.64000 | Similar |











