
94544-411HLF | |
|---|---|
DigiKey Part Number | 94544-411HLF-ND |
Manufacturer | |
Manufacturer Product Number | 94544-411HLF |
Description | CONN HEADER VERT 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.330" (8.38mm) |
Packaging Bag | Contact Length - Post 0.130" (3.30mm) |
Part Status Obsolete | Overall Contact Length 0.550" (13.97mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Rows 1 | Contact Finish - Post Tin |
Number of Positions Loaded All | Contact Material Phosphor Bronze |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |

