94544-109HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5,029
Unit Price: $0.75000
Datasheet
Image for 94544-109HLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94544-109HLF

DigiKey Part Number
94544-109HLF-ND
Manufacturer
Manufacturer Product Number
94544-109HLF
Description
CONN HEADER VERT 9POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.330" (8.38mm)
Packaging
Bag
Contact Length - Post
0.130" (3.30mm)
Part Status
Obsolete
Overall Contact Length
0.550" (13.97mm)
Connector Type
Insulation Height
0.100" (2.54mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold or Gold, GXT™
Number of Positions
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0022032091Molex5,029WM4007-ND$0.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes