
93944-101HLF | |
|---|---|
DigiKey Part Number | 93944-101HLF-ND |
Manufacturer | |
Manufacturer Product Number | 93944-101HLF |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
EDA/CAD Models | 93944-101HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.711" (18.06mm) |
Series | Contact Length - Post 0.130" (3.30mm) |
Packaging Bag | Overall Contact Length 0.941" (23.90mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Operating Temperature -65°C ~ 130°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |





