
93939-108HLF | |
|---|---|
DigiKey Part Number | 93939-108HLF-ND |
Manufacturer | |
Manufacturer Product Number | 93939-108HLF |
Description | CONN HEADER R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 93939-108HLF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.160" (4.06mm) |
Packaging Bag | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Insulation Height 0.190" (4.83mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Unshrouded | Voltage Rating 110V |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC04DBAN | Sullins Connector Solutions | 229 | S2111E-04-ND | $0.98000 | Similar |
| PBC04DBBN | Sullins Connector Solutions | 1,283 | S2121E-04-ND | $1.03000 | Similar |
| PBC04DBEN | Sullins Connector Solutions | 54 | S2151E-04-ND | $1.05000 | Similar |
| PEC04DBAN | Sullins Connector Solutions | 860 | S2112E-04-ND | $0.75000 | Similar |
| PEC04DBBN | Sullins Connector Solutions | 290 | S2122E-04-ND | $0.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.97513 | $3,120.42 |












